This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3KP43A-TP

Extended
Manufacturer
MCC(Micro Commercial Components)
MFR.Part #
3KP43A-TP
JLCPCB Part #
C3700597
Package
R-6
Description
-55℃~+175℃ 10uA 3kW 43.2A@10/1000us 43V 47.8V 69.4V TVS Unidirectional R-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5912
10+ $0.4797
30+ $0.4232
100+ $0.3667
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons