This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5KE27CA-TP

Extended
Manufacturer
MCC(Micro Commercial Components)
MFR.Part #
1.5KE27CA-TP
JLCPCB Part #
C3700086
Package
DO-201AE
Description
-55℃~+175℃ 1.5kW 23.1V 25.7V 37.5V 40.5A 5uA Bidirectional TVS DO-201AE ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 55

Full Reel: 1200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2347
10+ $0.1856
30+ $0.1645
100+ $0.1382

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons