
* Images are for reference only
CSPH7V0L-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- CSPH7V0L-TP
- JLCPCB Part #
- C3699759
- Package
- 0402
- Description
- 15V 45A@8/20us 700W 7V 8V TVS 0402 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 270
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0540
10+
$0.0431
30+
$0.0374
100+
$0.0332
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?