
* Images are for reference only
5.0SMLJ54A-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- 5.0SMLJ54A-TP
- JLCPCB Part #
- C3699166
- Package
- DO-214AB(SMC)
- Description
- -55℃~+175℃ 54V 57.5A 5kW 5uA 60V 87.1V IEC 61000-4-2 TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7211
10+
$0.5840
30+
$0.5162
100+
$0.4485
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?