
* Images are for reference only
SMCJ1.5KE180CA-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMCJ1.5KE180CA-TP
- JLCPCB Part #
- C3698447
- Package
- DO-214AB(SMC)
- Description
- -55℃~+175℃ 1.5kW 154V 171V 246V 5uA 6.2A Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2658
10+
$0.2100
30+
$0.1863
100+
$0.1565
Related Products
Welcome back, may I help you?