
* Images are for reference only
LM3702YDTP-220/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3702YDTP-220/NOPB
- JLCPCB Part #
- C3686348
- Package
- DSBGA-9
- Description
- -40℃~+85℃ 1 1.6s 2.2V Active Low No Open Drain Voltage Monitor Yes DSBGA-9 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3447
1250+
$0.1335
2500+
$0.1289
5000+
$0.1264
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?