
* Images are for reference only
MAX6326XR24+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6326XR24+T
- JLCPCB Part #
- C3685535
- Package
- SC-70-3
- Description
- -40℃~+85℃@(TA) 1 1.2V~5.5V 185ms 2.4V Active Low No No Push-pull Voltage Monitor SC-70-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3506
200+
$1.6833
500+
$1.6253
1000+
$1.5963
Related Products
Welcome back, may I help you?