
* Images are for reference only
MAX6360TZUT
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6360TZUT
- JLCPCB Part #
- C3685304
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(TA) 100ms 2 2.32V、3.08V Active Low Multi-Voltage Monitor Push-pull SOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0061
200+
$0.7767
500+
$0.7493
1000+
$0.7364
Related Products
Welcome back, may I help you?