
* Images are for reference only
71M6531F-IM/F
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- 71M6531F-IM/F
- JLCPCB Part #
- C3681613
- Package
- SQFN-68(8x8)
- Description
- -40℃~+85℃ 2000:1 3V~3.6V 4 4.2mA Single-Phase Energy Metering IC SQFN-68(8x8) Energy Metering ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8755
260+
$2.6603
520+
$2.5669
1040+
$2.5217
Related Products
Welcome back, may I help you?