
* Images are for reference only
LM4050AEM3-4.1/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- LM4050AEM3-4.1/V+T
- JLCPCB Part #
- C3680748
- Package
- SOT-23-3
- Description
- -40℃~+125℃@(Ta) 15mA 4.096V 50ppm/℃ 64uVrms Fixed Parallel ±0.1% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9956
200+
$1.1599
500+
$1.1196
1000+
$1.0986
Related Products
Welcome back, may I help you?