This website requires JavaScript.


JLCPCB production continues during the Spring Festival holiday. Special specifications will be processed after the holiday. See our holiday schedule >


Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

42475-4

Extended
Manufacturer
TE Connectivity
MFR.Part #
42475-4
JLCPCB Part #
C574921
Package
-
Description
0.81mm 18~22 2.03mm~3.05mm 20.7mm 9.4mm Blade Terminal Brass No Non-Insulated Tin - Quick Terminal ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 128

Minimum: 1

Full Reel: 3500

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 128

In-stock Item Pricing

Qty Unit Price
1+ $0.0856
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons