
* Images are for reference only
424108314
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 424108314
- JLCPCB Part #
- C563815
- Package
- Plugin
- Description
- -40℃~+80℃ 1 Gold Non-LED Phosphor bronze RJ11 Jack Through Hole Unshielded 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2922
Minimum: 1
Full Reel: 105
$0.01
Add To List
Available Order Qty: 2922
In-stock Item Pricing
Qty Unit Price
1+
$0.9358
10+
$0.7799
30+
$0.7027
105+
$0.6062
525+
$0.5596
1050+
$0.5355
Related Products
Welcome back, may I help you?