
* Images are for reference only
430452410
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 430452410
- JLCPCB Part #
- C17472766
- Package
- SMD
- Description
- -40℃~+105℃ 12 15.4mm 2 24P 2x12P 39.65mm 3mm 3mm 600V 8.5A 8.77mm Auxiliary Solder Pin Black Brass Gold Micro-Fit(MX 3.0) Surface Mount, Right Angle UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4184
200+
$1.7629
500+
$1.7051
1000+
$1.6762
Related Products
Welcome back, may I help you?