
* Images are for reference only
DG303ACWE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DG303ACWE+
- JLCPCB Part #
- C3658189
- Package
- SOIC-16
- Description
- -18V~-5V、5V~18V 0℃~+70℃ 130ns 150ns 2 2:1 40pF 50Ω SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 46
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.7659
30+
$21.6497
Related Products

DG304ACWE+
Analog Devices Inc./Maxim Integrated
$4.3187

DG300ACWE+
Analog Devices Inc./Maxim Integrated
$8.0673

DG302ACWE+
Analog Devices Inc./Maxim Integrated
$19.0029

DG411FDY+
Analog Devices Inc./Maxim Integrated
$7.1181

DG508ACWE+
Analog Devices Inc./Maxim Integrated
$8.3259

MAX4053AESE+
Analog Devices Inc./Maxim Integrated
$5.1410
Welcome back, may I help you?