
* Images are for reference only
DG304ACWE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DG304ACWE+
- JLCPCB Part #
- C1546858
- Package
- SOIC-16
- Description
- -18V~18V、10V~30V 0℃~+70℃ 14pF 150ns 2 250ns 50Ω SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 46
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3252
184+
$1.6744
506+
$1.6149
1012+
$1.5860
Related Products