
* Images are for reference only
IS43DR16640C-25DBLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43DR16640C-25DBLI
- JLCPCB Part #
- C427368
- Package
- BGA-84
- Description
- -40℃~+95℃ 1.7V~1.9V 1Gbit 400MHz Auto precharge function、Data mask function、Dynamic on-chip termination、Built-in phase-locked loop DDR2 SDRAM BGA-84 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 209
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0083
10+
$5.1683
30+
$4.6705
100+
$4.1662
500+
$3.9333
1000+
$3.8273
Related Products
Welcome back, may I help you?