
* Images are for reference only
SP2564K32CGR6LC
Extended
- Manufacturer
- SRD(Shenzhen Sincerity Tech)
- MFR.Part #
- SP2564K32CGR6LC
- JLCPCB Part #
- C3646787
- Package
- Plugin,P=10mm
- Description
- 320V 560nF CQC、UL、VDE、ENEC、CSA X2 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 197
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 196
In-stock Item Pricing
Qty Unit Price
1+
$0.1763
10+
$0.1389
30+
$0.1228
100+
$0.1028
500+
$0.0894
1000+
$0.0841
Related Products
Welcome back, may I help you?