
* Images are for reference only
C82822J3CD2J8LC
Extended
- Manufacturer
- SRD(Shenzhen Sincerity Tech)
- MFR.Part #
- C82822J3CD2J8LC
- JLCPCB Part #
- C3018864
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 1.6kV 8.2nF ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0905
50+
$0.0711
150+
$0.0614
500+
$0.0517
2500+
$0.0459
5000+
$0.0430
Related Products
Welcome back, may I help you?