
* Images are for reference only
42037-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 42037-2
- JLCPCB Part #
- C575135
- Package
- -
- Description
- 16.76mm 18~22 4.82mm Brass Circular ring No Open type Tin Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.1370
2500+
$0.1313
Related Products
Welcome back, may I help you?