
* Images are for reference only
42021-2Y
Extended
- Manufacturer
- DLL
- MFR.Part #
- 42021-2Y
- JLCPCB Part #
- C25168690
- Package
- P=6.3mm
- Description
- -40℃~+105℃ 1 1x2P 2 6.3mm Locking PA66 Transparent UL94V-0、UL94V-2 Without Fins P=6.3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.1151
50+
$0.0911
150+
$0.0790
500+
$0.0699
2500+
$0.0627
5000+
$0.0591
Welcome back, may I help you?