
* Images are for reference only
DG2735ADN-T1-GE4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG2735ADN-T1-GE4
- JLCPCB Part #
- C426317
- Package
- miniQFN-10(1.4x1.8)
- Description
- -40℃~+85℃ 1.65V~5.5V 120MHz 13ns 2 28ns 2:1 500mΩ miniQFN-10(1.4x1.8) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 3000
Total: $0.00
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$1.0474
10+
$0.8765
30+
$0.7816
100+
$0.6756
500+
$0.6281
1000+
$0.6075
Welcome back, may I help you?