
* Images are for reference only
SI5394M-A11868-GMR
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI5394M-A11868-GMR
- JLCPCB Part #
- C3611921
- Package
- LGA-44(7x7)
- Description
- -40℃~+85℃ 1 1.71V~1.89V、3.14V~3.47V 350MHz LVCMOS、LVDS、LVPECL、CML、HCSL LGA-44(7x7) Jitter Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.8729
200+
$8.0775
500+
$7.7939
1000+
$7.6538
Welcome back, may I help you?