
* Images are for reference only
515EDA125M000AAG
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 515EDA125M000AAG
- JLCPCB Part #
- C7024493
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 125MHz 2.5V 46mA LVPECL ±50ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5601
200+
$7.0076
400+
$6.7724
1000+
$6.6580
Welcome back, may I help you?