
* Images are for reference only
PI6CG330440ZUDIEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI6CG330440ZUDIEX
- JLCPCB Part #
- C3608956
- Package
- UQFN-100(8x8)
- Description
- -40℃~+85℃ 100MHz 3.135V~3.465V UQFN-100(8x8) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1654
200+
$4.3217
500+
$4.1692
1000+
$4.0938
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?