This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

0603WAJ0476T5E

Extended
Manufacturer
UNI-ROYAL(Uniroyal Elec)
MFR.Part #
0603WAJ0476T5E
JLCPCB Part #
C422882
Package
0603
Description
-55℃~+155℃ 100mW 47MΩ 75V Thick Film Resistor ±100ppm/℃ ±5% 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 214

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 112

In-stock Item Pricing

Qty Unit Price
1+ $0.0089
1000+ $0.0073
5000+ $0.0063
10000+ $0.0057
50000+ $0.0053
100000+ $0.0050

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons