This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KBJA402-BP

Extended
Manufacturer
MCC(Micro Commercial Components)
MFR.Part #
KBJA402-BP
JLCPCB Part #
C3590825
Package
SIP-4
Description
-55℃~+150℃ 1.05V@2A 10uA@200V 120A 200V 4A Single-Phase Rectifier SIP-4 Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 1800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3563
10+ $0.2818
30+ $0.2497
100+ $0.2100
500+ $0.1922
1000+ $0.1815

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons