
* Images are for reference only
GBJ806-BP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- GBJ806-BP
- JLCPCB Part #
- C3590312
- Package
- GBJ
- Description
- -55℃~+150℃ 170A 1V@4.0A 5uA@600V 600V 8A Single-Phase Rectifier GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5267
10+
$0.4159
30+
$0.3693
100+
$0.3099
500+
$0.2842
1500+
$0.2682
Related Products
Welcome back, may I help you?