
YJ1117EE-ADJ
- Manufacturer
- MFR.Part #
- YJ1117EE-ADJ
- JLCPCB Part #
- C22468588
- Package
- SOT-223-3L
- Description
- -40℃~+125℃@(Tj) 1 1.1V@(1A) 1.2V~5V 13V 1A 3.5mA 70dB@(1kHz) Adjustable Over Current Protection、Thermal Shutdown Positive SOT-223-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | SOT-223-3L | |
| Power Supply Rejection Ratio (PSRR) | 70dB@(1kHz) | |
| standby current | 3.5mA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Noise | 0.003%Vout | |
| Output Type | Adjustable | |
| Voltage - Supply | 13V | |
| Output Current | 1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown | |
| Output Voltage | 1.2V~5V | |
| Voltage Dropout | 1.1V@(1A) | |
| Number of Outputs | 1 |

* Images are for reference only
YJ1117EE-ADJ
Extended- Manufacturer
- MFR.Part #
- YJ1117EE-ADJ
- JLCPCB Part #
- C22468588
- Package
- SOT-223-3L
- Description
- -40℃~+125℃@(Tj) 1 1.1V@(1A) 1.2V~5V 13V 1A 3.5mA 70dB@(1kHz) Adjustable Over Current Protection、Thermal Shutdown Positive SOT-223-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
YJ1117EE-ADJ
Extended- Manufacturer
- MFR.Part #
- YJ1117EE-ADJ
- JLCPCB Part #
- C22468588
- Package
- SOT-223-3L
- Description
- -40℃~+125℃@(Tj) 1 1.1V@(1A) 1.2V~5V 13V 1A 3.5mA 70dB@(1kHz) Adjustable Over Current Protection、Thermal Shutdown Positive SOT-223-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YJ1117EE-ADJ Specifications
YJ1117EE-ADJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | SOT-223-3L | |
| Power Supply Rejection Ratio (PSRR) | 70dB@(1kHz) | |
| standby current | 3.5mA | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Noise | 0.003%Vout | |
| Output Type | Adjustable | |
| Voltage - Supply | 13V | |
| Output Current | 1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown | |
| Output Voltage | 1.2V~5V | |
| Voltage Dropout | 1.1V@(1A) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YJ1117EE-ADJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YJ1117EE-ADJ Documents
YJ1117EE-ADJ datasheets or manufacturer documentation.
Datasheet: YJ1117EE-ADJ Datasheet (PDF)
YJ1117EE-ADJ Schematic Symbol & PCB Footprint
The YJ1117EE-ADJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.