
* Images are for reference only
181207F250MT4E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- 181207F250MT4E
- JLCPCB Part #
- C422119
- Package
- 1812
- Description
- -55℃~+155℃ 200V 25mΩ 750mW Thick Film Resistor ±1% ±1000ppm/℃ 1812 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1787
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1550
In-stock Item Pricing
Qty Unit Price
1+
$0.0439
200+
$0.0360
600+
$0.0315
4000+
$0.0289
8000+
$0.0265
20000+
$0.0252
Related Products
Welcome back, may I help you?