
* Images are for reference only
2305908-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2305908-2
- JLCPCB Part #
- C3580596
- Package
- SMD,P=5mm,卧贴
- Description
- 1 15A 1x2P 2 2P 300V 5mm Black Board Side/Socket - Closed SMD,P=5mm,卧贴 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 375
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$3.4733
10+
$3.3992
30+
$3.3492
100+
$3.3009
Related Products
Welcome back, may I help you?