
* Images are for reference only
3V9HCA
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- 3V9HCA
- JLCPCB Part #
- C3015245
- Package
- DO-35
- Description
- 3.77V~3.98V 3.9V 500mW 50Ω 5uA@1V Independent DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4820
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4820
In-stock Item Pricing
Qty Unit Price
1+
$0.0705
10+
$0.0565
30+
$0.0494
100+
$0.0441
500+
$0.0399
1000+
$0.0378
Related Products
Welcome back, may I help you?