
* Images are for reference only
2EZ9.1D5
Extended
- Manufacturer
- EIC Semicon
- MFR.Part #
- 2EZ9.1D5
- JLCPCB Part #
- C3014340
- Package
- DO-41
- Description
- -55℃~+175℃ 1 Independent 2.5Ω 2W 50uA@7V 700Ω 9.1V DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5450
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 5450
In-stock Item Pricing
Qty Unit Price
1+
$0.0785
10+
$0.0695
30+
$0.0650
100+
$0.0617
500+
$0.0590
1000+
$0.0577
Related Products
Welcome back, may I help you?