
* Images are for reference only
TPL503118-S5TR
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPL503118-S5TR
- JLCPCB Part #
- C37861796
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.8V 178uVrms 300mA 460mV 5.5V 55uA 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 185
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 184
In-stock Item Pricing
Qty Unit Price
1+
$0.1964
50+
$0.1511
150+
$0.1316
500+
$0.1074
3000+
$0.0964
6000+
$0.0900
Welcome back, may I help you?