
* Images are for reference only
TPL910GADJA-DF6R-S
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPL910GADJA-DF6R-S
- JLCPCB Part #
- C25211895
- Package
- DFN-8(3x3)
- Description
- -40℃~+125℃ 1 1A 4.5uVrms 5.4mA 500mV@(1A) 6.5V 800mV~6V 80dB@(1kHz) Adjustable Over Current Protection、Over Temperature Protection DFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$2.7831
10+
$2.3192
30+
$2.0293
100+
$1.7330
500+
$1.5977
1000+
$1.5397
Related Products
Welcome back, may I help you?