



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | 3PEAK | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Slew Rate | 0.6V/us | |
| Common Mode Rejection Ratio (CMRR) | 120dB | |
| Vcm - Common Mode Voltage | -300mV~36V | |
| Bandwidth | 48kHz | |
| Quiescent Current | 120uA | |
| Features | Bidirectional detection、Zero drift / auto-zero | |
| Gain | 50V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TP199A1-CR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | 3PEAK | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Slew Rate | 0.6V/us | |
| Common Mode Rejection Ratio (CMRR) | 120dB | |
| Vcm - Common Mode Voltage | -300mV~36V | |
| Bandwidth | 48kHz | |
| Quiescent Current | 120uA | |
| Features | Bidirectional detection、Zero drift / auto-zero | |
| Gain | 50V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP199A1-CR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TP199A1-CR datasheets or manufacturer documentation.
Datasheet: TP199A1-CR Datasheet (PDF)
The TP199A1-CR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.