
* Images are for reference only
TPL8033AD-DF8R
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPL8033AD-DF8R
- JLCPCB Part #
- C7462047
- Package
- DFN-10(3x3)
- Description
- -40℃~+125℃ 1.2V~15V 110dB@(1kHz) 200mA 20V Adjustable Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Adjustable current limiting Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8759
10+
$5.8115
30+
$5.1613
100+
$4.6171
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?