
* Images are for reference only
TPT29548-TS5R
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPT29548-TS5R
- JLCPCB Part #
- C48618289
- Package
- TSSOP-23
- Description
- -40℃~+85℃ 1.8uA 16 2.3V~5.5V 3mA 400kHz 8 I2C Reset function、Cascade and address expansion、IO level configurable TSSOP-23 I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.3760
10+
$1.1191
30+
$0.9778
100+
$0.8189
500+
$0.7466
1000+
$0.7145
Related Products
Welcome back, may I help you?