
* Images are for reference only
TPC2182-TS3R
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPC2182-TS3R
- JLCPCB Part #
- C48618299
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 1LSB 2.3V~5.5V、10V~65V 4 50uA Power-on reset、Power-down mode、Integrated modulator、Built-in reference source、Built-in temperature sensor、Over temperature protection SPI、QSPI Voltage Buffer TSSOP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$16.7662
10+
$15.8811
30+
$14.3484
100+
$13.0111
Related Products
Welcome back, may I help you?