
* Images are for reference only
TP1562AL1-TSR
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TP1562AL1-TSR
- JLCPCB Part #
- C30792478
- Package
- TSSOP-8
- Description
- -40℃~+125℃ 100dB 100mA 19nV/√Hz@1kHz 1pA 1pA 1uV/℃ 2 2.5V~6V 3mV 4.5V/us 600uA 6MHz 6V Rail-to-Rail Input, Rail-to-Rail Output TSSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2234
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2233
In-stock Item Pricing
Qty Unit Price
1+
$0.3693
50+
$0.2842
150+
$0.2473
500+
$0.2023
3000+
$0.1815
6000+
$0.1686
Related Products
Welcome back, may I help you?