
* Images are for reference only
TPL720F30-3TR
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPL720F30-3TR
- JLCPCB Part #
- C38052036
- Package
- SOT-23-3
- Description
- -40℃~+125℃ 1 1.4uA 350mV@(400mA) 3V 400mA 55dB@(100Hz) 6V 90uVrms Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2108
50+
$0.1621
150+
$0.1412
500+
$0.1152
3000+
$0.1036
6000+
$0.0966
Related Products