
* Images are for reference only
N3428-5203RB
Extended
- Manufacturer
- 3M
- MFR.Part #
- N3428-5203RB
- JLCPCB Part #
- C17668766
- Package
- Push-Pull
- Description
- -55℃~+105℃ 10 125V 1A 2 2.54mm 2.54mm 20P 2x10P Black Copper alloy PCT Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9425
300+
$0.7761
600+
$0.7503
900+
$0.7375
Welcome back, may I help you?