
* Images are for reference only
957226-2000-AR-TP
Extended
- Manufacturer
- 3M
- MFR.Part #
- 957226-2000-AR-TP
- JLCPCB Part #
- C17242435
- Package
- SMD
- Description
- -40℃~+105℃ 13 2 26P 2A 2mm 2mm 2x13P Black Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 198
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0677
198+
$3.2200
594+
$3.1122
990+
$3.0590