This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D3440-5302-AR

Extended
Manufacturer
3M
MFR.Part #
D3440-5302-AR
JLCPCB Part #
C17221398
Package
Push-Pull
Description
-55℃~+105℃ 125V 15 1A 2 2.54mm 2.54mm 2x15P 30P Black Brass PCT Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0237
250+ $0.8076
500+ $0.7817
1000+ $0.7672
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons