
* Images are for reference only
D3408-5302-AR
Extended
- Manufacturer
- 3M
- MFR.Part #
- D3408-5302-AR
- JLCPCB Part #
- C17266427
- Package
- Push-Pull
- Description
- -55℃~+105℃ 125V 16P 1A 2 2.54mm 2.54mm 2x8P 8 Black Brass PCT Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0337
350+
$0.4135
700+
$0.3991
1050+
$0.3927
Welcome back, may I help you?