
* Images are for reference only
D3314-5202-AR
Extended
- Manufacturer
- 3M
- MFR.Part #
- D3314-5202-AR
- JLCPCB Part #
- C17682415
- Package
- Push-Pull
- Description
- -55℃~+105℃ 125V 14P 1A 2 2.54mm 2.54mm 2x7P 7 Black Brass PCT Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9810
350+
$0.3918
700+
$0.3789
1050+
$0.3725
Welcome back, may I help you?