
929665-09-01-I
- Manufacturer
- MFR.Part #
- 929665-09-01-I
- JLCPCB Part #
- C5932266
- Package
- Plugin
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5A 2P 2x1P 3.68mm 5.97mm Black Copper alloy Gold Pin Header Through Hole Plugin Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | 3M | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Insulation Height | 2.54mm | |
| Length of End Connection Pin | 3.68mm | |
| Color | Black | |
| Current Rating | 2.5A | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of Pins | 2P | |
| Contact Material | Copper alloy | |
| Pin Structure | 2x1P | |
| Length of Mating Pin | 5.97mm | |
| Circluar Pins/Square Pins | Pin Header |

* Images are for reference only
929665-09-01-I
Extended- Manufacturer
- MFR.Part #
- 929665-09-01-I
- JLCPCB Part #
- C5932266
- Package
- Plugin
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5A 2P 2x1P 3.68mm 5.97mm Black Copper alloy Gold Pin Header Through Hole Plugin Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
929665-09-01-I
Extended- Manufacturer
- MFR.Part #
- 929665-09-01-I
- JLCPCB Part #
- C5932266
- Package
- Plugin
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5A 2P 2x1P 3.68mm 5.97mm Black Copper alloy Gold Pin Header Through Hole Plugin Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
929665-09-01-I Specifications
929665-09-01-I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | 3M | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Insulation Height | 2.54mm | |
| Length of End Connection Pin | 3.68mm | |
| Color | Black | |
| Current Rating | 2.5A | |
| Row Spacing | 2.54mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of Pins | 2P | |
| Contact Material | Copper alloy | |
| Pin Structure | 2x1P | |
| Length of Mating Pin | 5.97mm | |
| Circluar Pins/Square Pins | Pin Header |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 929665-09-01-I. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

929665-09-01-I Documents
929665-09-01-I datasheets or manufacturer documentation.
Datasheet: 929665-09-01-I Datasheet (PDF)
929665-09-01-I Schematic Symbol & PCB Footprint
The 929665-09-01-I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.