This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

929400-01-03

Extended
Manufacturer
3M
MFR.Part #
929400-01-03
JLCPCB Part #
C7206969
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 1 2.54mm 2.5A 3P Black Copper alloy Through Hole Plugin,P=2.54mm Pin Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1664
1000+ $0.0665
2500+ $0.0643
5000+ $0.0631

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons