
* Images are for reference only
929400-01-08
Extended
- Manufacturer
- 3M
- MFR.Part #
- 929400-01-08
- JLCPCB Part #
- C5541664
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 2.54mm 2.5A 8P Black Copper alloy Through Hole 插件,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2626
1600+
$0.1049
4000+
$0.1014
8000+
$0.0996
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →