
* Images are for reference only
81080-660C04-RB
Extended
- Manufacturer
- 3M
- MFR.Part #
- 81080-660C04-RB
- JLCPCB Part #
- C17362279
- Package
- SMD
- Description
- -55℃~+105℃ 1.27mm 2 2.54mm 2x40P 750mA 80P Black Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2589
200+
$6.4878
500+
$6.2711
1000+
$6.1635
Welcome back, may I help you?