This website requires JavaScript.
no-image

* Images are for reference only

81060-660C07-RB

Extended
Manufacturer
3M
MFR.Part #
81060-660C07-RB
JLCPCB Part #
C17357799
Package
SMD
Description
-55℃~+105℃ 1.27mm 2 2.54mm 2x30P 60P 750mA Black Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.9282
200+ $5.1591
500+ $4.9868
1000+ $4.9015
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons